1519752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1519752

DigiKey Part Number
277-4562-ND
Manufacturer
Manufacturer Product Number
1519752
Description
CONN ADAPTER 3P-3P F-M INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Green
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 HB
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,15000 Kč427,15 Kč
Manufacturers Standard Package
Unit Price without VAT:427,15000 Kč
Unit Price with VAT:516,85150 Kč