
1501663 | |
|---|---|
DigiKey Part Number | 277-10960-ND |
Manufacturer | |
Manufacturer Product Number | 1501663 |
Description | CABLE 4COND 22AWG BLACK 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1501663 Models |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 211,06000 Kč | 8 211,06 Kč |
| Unit Price without VAT: | 8 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 9 935,38260 Kč |




