
1499946 | |
|---|---|
DigiKey Part Number | 277-1499946-ND |
Manufacturer | |
Manufacturer Product Number | 1499946 |
Description | 30A, F FAST-TRIP, THERMAL DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A AC 32 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 1499946 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |


