Circuit Breaker Thermal 20A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1499944

DigiKey Part Number
277-1499944-ND
Manufacturer
Manufacturer Product Number
1499944
Description
20A, F FAST-TRIP, THERMAL DEVICE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
1499944 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč