Parametric Equivalent

1478376 | |
|---|---|
DigiKey Part Number | 277-1478376-ND |
Manufacturer | |
Manufacturer Product Number | 1478376 |
Description | CABLE M12-SPE PLUG-PLUG 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1478376 Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP65/IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2209570116 | Molex | 5 | 900-2209570116-ND | 3 532,91000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |



