
1476027 | |
|---|---|
DigiKey Part Number | 277-1476027-ND |
Manufacturer | |
Manufacturer Product Number | 1476027 |
Description | CBL 4POS M12 MALE TO RJ45 PLUG 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1476027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 521,23000 Kč | 2 521,23 Kč |
| Unit Price without VAT: | 2 521,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 050,68830 Kč |

