
1476025 | |
|---|---|
DigiKey Part Number | 277-1476025-ND |
Manufacturer | |
Manufacturer Product Number | 1476025 |
Description | CBL 4POS M12 MALE TO RJ45 PLUG 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1476025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,30000 Kč | 1 774,30 Kč |
| Unit Price without VAT: | 1 774,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 146,90300 Kč |

