
1474372 | |
|---|---|
DigiKey Part Number | 277-1474372-ND |
Manufacturer | |
Manufacturer Product Number | 1474372 |
Description | MULTIPLE LIGHT GUIDE MULTIPLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multiple Light Guide Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | 1474372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Multiple Light Guide | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 62,38500 Kč | 623,85 Kč |
| 100 | 54,38060 Kč | 5 438,06 Kč |
| 500 | 54,02870 Kč | 27 014,35 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

