
1474367 | |
|---|---|
DigiKey Part Number | 277-1474367-ND |
Manufacturer | |
Manufacturer Product Number | 1474367 |
Description | SINGLE LIGHT GUIDE MULTIPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Light Guide Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | 1474367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Single Light Guide | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 100 | 40,51140 Kč | 4 051,14 Kč |
| 500 | 38,64346 Kč | 19 321,73 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


