
1471917 | |
|---|---|
DigiKey Part Number | 277-1471917-ND |
Manufacturer | |
Manufacturer Product Number | 1471917 |
Description | ELECTRONIC CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1471917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | Green/Yellow/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, cULus, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,88000 Kč | 855,88 Kč |
| Unit Price without VAT: | 855,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,61480 Kč |





