
1466617 | |
|---|---|
DigiKey Part Number | 277-1466617-ND |
Manufacturer | |
Manufacturer Product Number | 1466617 |
Description | SURGE ARRESTER, UL RECOGNIZED TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 4 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 440VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Box | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 2 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Features Remote Signaling Contacts, Visual Life Indicator |
Number of Poles 4 | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 370,30000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 7 370,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 918,06300 Kč |


