5 Conductor Multi-Conductor Cable Black 18 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457445

DigiKey Part Number
1457445-ND
Manufacturer
Manufacturer Product Number
1457445
Description
CABLE 5COND 18AWG BLACK 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 812,73000 Kč7 812,73 Kč
Manufacturers Standard Package
Unit Price without VAT:7 812,73000 Kč
Unit Price with VAT:9 453,40330 Kč