
1456284 | |
|---|---|
DigiKey Part Number  | 1456284-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1456284  | 
Description  | CONN RCPT FMALE 5POS GOLD SCREW  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 Position Circular Connector Receptacle, Female Sockets Screw  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1456284 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 5  | |
Shell Size - Insert  | 7/8"-5  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Screw  | |
Fastening Type  | Threaded  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Zinc Die Cast  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Black, Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 HB  | |
Features  | Backshell, Coupling Nut  | |
Shielding  | -  | |
Current Rating (Amps)  | 9A  | |
Voltage Rating  | 300V  | |
Cable Opening  | 0.315" ~ 0.394" (8.00mm ~ 10.00mm)  | |
Operating Temperature  | -25°C ~ 85°C  | |
Backshell Material, Plating  | Polybutylene Terephthalate (PBT)  | |
Contact Material  | Copper Zinc  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR)  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 958,53000 Kč | 958,53 Kč | 
| Unit Price without VAT: | 958,53000 Kč | 
|---|---|
| Unit Price with VAT: | 1 159,82130 Kč | 


