
1455735 | |
|---|---|
DigiKey Part Number | 277-17110-ND |
Manufacturer | |
Manufacturer Product Number | 1455735 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1455735 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |



