Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1453449

DigiKey Part Number
277-13241-ND
Manufacturer
Manufacturer Product Number
1453449
Description
CIRC CBL 3POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1453449 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Phoenix Contact
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,82000 Kč412,82 Kč
Manufacturers Standard Package
Unit Price without VAT:412,82000 Kč
Unit Price with VAT:499,51220 Kč