Connector End Cover For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447809

DigiKey Part Number
277-1447809-ND
Manufacturer
Manufacturer Product Number
1447809
Description
END COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Cover For DIN Rail Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
End Cover
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1065,49300 Kč654,93 Kč
3060,60733 Kč1 818,22 Kč
5058,45840 Kč2 922,92 Kč
10056,29560 Kč5 629,56 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč