
1438159 | |
|---|---|
DigiKey Part Number | 277-1438159-ND |
Manufacturer | |
Manufacturer Product Number | 1438159 |
Description | 1438159 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 10 | 451,10000 Kč | 4 511,00 Kč |
| 25 | 422,85760 Kč | 10 571,44 Kč |
| 50 | 402,67860 Kč | 20 133,93 Kč |
| 100 | 383,47180 Kč | 38 347,18 Kč |
| 250 | 359,48828 Kč | 89 872,07 Kč |
| 500 | 342,35308 Kč | 171 176,54 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |


