
1438156 | |
|---|---|
DigiKey Part Number | 277-1438156-ND |
Manufacturer | |
Manufacturer Product Number | 1438156 |
Description | 1438156 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| 10 | 407,44500 Kč | 4 074,45 Kč |
| 25 | 381,92840 Kč | 9 548,21 Kč |
| 50 | 363,70220 Kč | 18 185,11 Kč |
| 100 | 346,35570 Kč | 34 635,57 Kč |
| 250 | 324,69124 Kč | 81 172,81 Kč |
| 500 | 309,21360 Kč | 154 606,80 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |



