Similar

1437122 | |
|---|---|
DigiKey Part Number | 1437122-ND |
Manufacturer | |
Manufacturer Product Number | 1437122 |
Description | CIR CBL 12POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437122 Models |
Category | 1st Connector Mounting Type Panel Feed Through |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 12 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1219-12A-MW-F12-050-67 | Same Sky (Formerly CUI Devices) | 61 | 2223-CDM1219-12A-MW-F12-050-67-ND | 556,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,99000 Kč | 1 013,99 Kč |
| Unit Price without VAT: | 1 013,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,92790 Kč |



