
1436314 | |
|---|---|
DigiKey Part Number | 1436314-ND |
Manufacturer | |
Manufacturer Product Number | 1436314 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1436314 Models |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 341,93150 Kč | 6 838,63 Kč |
| Unit Price without VAT: | 341,93150 Kč |
|---|---|
| Unit Price with VAT: | 413,73712 Kč |








