
1432550 | |
|---|---|
DigiKey Part Number  | 277-1432550-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1432550  | 
Description  | DC CHARGING CABLE CCS TYPE 1  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 16.00' (4.88m) Power Cord Black IEC 62196-3 (Type 1) To Cable  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1432550 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | Male Plug to Leads  | |
1st Connector  | IEC 62196-3 (Type 1)  | |
2nd Connector  | Cable  | |
Number of Conductors  | 3 Power, 2 Signal  | |
Cord Type  | -  | |
Wire Gauge  | 1 AWG, 3 AWG, 18 AWG  | |
Shielding  | Unshielded  | |
Length  | 16.00' (4.88m)  | |
Approval Agency Marking  | -  | |
Approved Countries  | -  | |
Color  | Black  | |
Voltage Rating  | 30VAC, 1kVDC  | |
Current Rating (Amps)  | 2A, 125A  | |
Operating Temperature  | -30°C ~ 50°C  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8 192,36000 Kč | 8 192,36 Kč | 
| Unit Price without VAT: | 8 192,36000 Kč | 
|---|---|
| Unit Price with VAT: | 9 912,75560 Kč | 


