1432052 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 448,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 739,70000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1432052

DigiKey Part Number
277-1432052-ND
Manufacturer
Manufacturer Product Number
1432052
Description
CIRC CBL 4POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1849,79000 Kč849,79 Kč
Manufacturers Standard Package
Unit Price without VAT:849,79000 Kč
Unit Price with VAT:1 028,24590 Kč