1426313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426313

DigiKey Part Number
277-1426313-ND
Manufacturer
Manufacturer Product Number
1426313
Description
SACC-M 8MS-3QO-0 5-VA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1426313 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Polyurethane (TPU), Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,95000 Kč371,95 Kč
Manufacturers Standard Package
Unit Price without VAT:371,95000 Kč
Unit Price with VAT:450,05950 Kč