4 (Power) Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425641

DigiKey Part Number
277-1425641TR-ND - Tape & Reel (TR)
277-1425641CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1425641
Description
CONN MALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1425641 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
L
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-25°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA4T), Nylon 4/T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60181,76917 Kč10 906,15 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč