
1425602 | |
|---|---|
DigiKey Part Number | 277-1425602TR-ND - Tape & Reel (TR) 277-1425602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1425602 |
Description | CONN CIRC INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1425602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 Power + FE) | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | L | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA4T), Nylon 4/T | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 181,76917 Kč | 10 906,15 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |








