
1425018 | |
|---|---|
DigiKey Part Number | 277-1425018-ND |
Manufacturer | |
Manufacturer Product Number | 1425018 |
Description | CIRC CBL 5POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1425018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 (4 Power + FE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 (4 Power + FE) | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | L | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,07000 Kč | 1 571,07 Kč |
| 10 | 1 335,43100 Kč | 13 354,31 Kč |
| 25 | 1 251,87560 Kč | 31 296,89 Kč |
| 50 | 1 192,18660 Kč | 59 609,33 Kč |
| 100 | 1 135,35140 Kč | 113 535,14 Kč |
| Unit Price without VAT: | 1 571,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,99470 Kč |












