1424864
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424864

DigiKey Part Number
277-1424864-ND
Manufacturer
Manufacturer Product Number
1424864
Description
BASE PANEL MOUNT B48
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B48 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424864 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B48
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
6.378" L x 3.906" W x 1.551" H (162.00mm x 99.20mm x 39.40mm)
Housing Color
Gray
Features
Cover, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 387,69000 Kč1 387,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 387,69000 Kč
Unit Price with VAT:1 679,10490 Kč