1424840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424840

DigiKey Part Number
277-1424840-ND
Manufacturer
Manufacturer Product Number
1424840
Description
HC-STA-B32-CHWD-1TTP36-ELC-AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
-
Size
B32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
3.701" L x 3.236" W x 3.701" H (94.00mm x 82.20mm x 94.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 604,22000 Kč1 604,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 604,22000 Kč
Unit Price with VAT:1 941,10620 Kč