Base - Panel Mount 90° Connector Side Entry D7 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424635

DigiKey Part Number
1424635-ND
Manufacturer
Manufacturer Product Number
1424635
Description
ANGLED PANEL MOUNTING BASE D7, F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry D7 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
D7
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
2.047" L x 2.008" W x 1.630" H (52.00mm x 51.00mm x 41.40mm)
Housing Color
Black
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1677,81000 Kč677,81 Kč
Manufacturers Standard Package
Unit Price without VAT:677,81000 Kč
Unit Price with VAT:820,15010 Kč