
1424584 | |
|---|---|
DigiKey Part Number | 277-16372-ND |
Manufacturer | |
Manufacturer Product Number | 1424584 |
Description | CABLE FEED-THROUGH PLATES, NO. O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1424584 Models |
Category | For Use With/Related Products Housing and Control Cabinets |
Manufacturer Phoenix Contact | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Up to 10 Cables, 6.06" W x 2.20" L (154.0mm x 56.0mm) |
Part Status Active | Base Product Number |
Accessory Type Cable Feedthrough |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |





