
1424498 | |
|---|---|
DigiKey Part Number | 1424498-ND |
Manufacturer | |
Manufacturer Product Number | 1424498 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1424498 Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size PG13.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |



