
1424497 | |
|---|---|
DigiKey Part Number | 1424497-ND |
Manufacturer | |
Manufacturer Product Number | 1424497 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1424497 Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |



