
1424474 | |
|---|---|
DigiKey Part Number | 1424474-ND |
Manufacturer | |
Manufacturer Product Number | 1424474 |
Description | CABLE GLAND 22-32MM M40 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1424474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,99000 Kč | 107,99 Kč |
| Unit Price without VAT: | 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 130,66790 Kč |











