
1424218 | |
|---|---|
DigiKey Part Number | 277-1424218-ND |
Manufacturer | |
Manufacturer Product Number | 1424218 |
Description | HC-M-03-PT-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1424218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |



