
1424140 | |
|---|---|
cms-digikey-product-number | 277-17097-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1424140 |
cms-description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1424140 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | T | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 452,58000 Kč | 452,58 Kč |
| Unit Price without VAT: | 452,58000 Kč |
|---|---|
| Unit Price with VAT: | 547,62180 Kč |



