Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423712

DigiKey Part Number
277-1423712-ND
Manufacturer
Manufacturer Product Number
1423712
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1423712 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 065,44000 Kč1 065,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 065,44000 Kč
Unit Price with VAT:1 289,18240 Kč