Cable Feedthrough For Housing and Control Cabinets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422351

DigiKey Part Number
277-16369-ND
Manufacturer
Manufacturer Product Number
1422351
Description
CABLE FEED-THROUGH PLATES NO. OF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Feedthrough For Housing and Control Cabinets
Datasheet
 Datasheet
EDA/CAD Models
1422351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Housing and Control Cabinets
Manufacturer
Phoenix Contact
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Features
Up to 35 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm)
Part Status
Active
Base Product Number
Accessory Type
Cable Feedthrough
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,28000 Kč304,28 Kč
Manufacturers Standard Package
Unit Price without VAT:304,28000 Kč
Unit Price with VAT:368,17880 Kč