
1421301 | |
|---|---|
DigiKey Part Number | 1421301-ND |
Manufacturer | |
Manufacturer Product Number | 1421301 |
Description | CONN BASE SIDE ENTRY SZB10 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP66 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Polyamide (PA), Nylon |
Size B10 | Operating Temperature -40°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,85000 Kč | 1 170,85 Kč |
| Unit Price without VAT: | 1 170,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,72850 Kč |





