Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421129

DigiKey Part Number
1421129-ND
Manufacturer
Manufacturer Product Number
1421129
Description
RJ45 CONNECTOR DEGREE OF PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Shock Resistant, Vibration Resistant
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP20
Termination
IDC
Length
0.17' (53.0mm)
Color
-
Wire Gauge
22-23 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,17000 Kč441,17 Kč
Manufacturers Standard Package
Unit Price without VAT:441,17000 Kč
Unit Price with VAT:533,81570 Kč