USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420168

DigiKey Part Number
277-10943-ND
Manufacturer
Manufacturer Product Number
1420168
Description
CBL USB2.0 A PLG-MIN B PL W/COUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1420168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 26 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,91000 Kč864,91 Kč
Manufacturers Standard Package
Unit Price without VAT:864,91000 Kč
Unit Price with VAT:1 046,54110 Kč
Alternate Length
CBL USB2.0 A PLG-MIN B PL W/COUP
In-Stock: 183
Unit Price: 1 131,16000 Kč
CBL USB2.0 A PLG-MIN B PL W/COUP
In-Stock: 4
Unit Price: 1 318,04000 Kč