Male Insert without Contacts 3+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 3+Ground Position Crimp
1419896_view2

1419896

DigiKey Part Number
1419896-ND
Manufacturer
Manufacturer Product Number
1419896
Description
I/O MODULES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 3+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1419896 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
3+Ground
Size
D7
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
40A
Contact Type
CK 4.0-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč