
1419705 | |
|---|---|
DigiKey Part Number | 1419705-ND |
Manufacturer | |
Manufacturer Product Number | 1419705 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1419705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Metal | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | IP20, Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,01000 Kč | 212,01 Kč |
| Unit Price without VAT: | 212,01000 Kč |
|---|---|
| Unit Price with VAT: | 256,53210 Kč |











