Base - Panel Mount 90° Connector Side Entry M20 D7 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419267

DigiKey Part Number
1419267-ND
Manufacturer
Manufacturer Product Number
1419267
Description
CONN BASE SIDE ENTRY SZD7 M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M20 D7 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1419267 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
D7
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,13000 Kč259,13 Kč
Manufacturers Standard Package
Unit Price without VAT:259,13000 Kč
Unit Price with VAT:313,54730 Kč