Connector Protective Cap For RJ45 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419186

DigiKey Part Number
1419186-ND
Manufacturer
Manufacturer Product Number
1419186
Description
CONN PROTECT CAP FOR RJ45 PLUGS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Protective Cap For RJ45 Plugs
Datasheet
 Datasheet
EDA/CAD Models
1419186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Protective Cap
For Use With/Related Products
RJ45 Plugs
Features
IP67, Lanyard
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,74000 Kč343,74 Kč
Manufacturers Standard Package
Unit Price without VAT:343,74000 Kč
Unit Price with VAT:415,92540 Kč