
1418984 | |
|---|---|
DigiKey Part Number | 1418984-ND |
Manufacturer | |
Manufacturer Product Number | 1418984 |
Description | RJ45 SOCKET INSERT DEGREE OF PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | 1418984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | - | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,71000 Kč | 536,71 Kč |
| Unit Price without VAT: | 536,71000 Kč |
|---|---|
| Unit Price with VAT: | 649,41910 Kč |


