MFG_1418076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418080

DigiKey Part Number
1418080-ND
Manufacturer
Manufacturer Product Number
1418080
Description
CIRC CBL 8POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Blue
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 490,97000 Kč1 490,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,97000 Kč
Unit Price with VAT:1 804,07370 Kč