Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.31' (400.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417934

DigiKey Part Number
277-1417934-ND
Manufacturer
Manufacturer Product Number
1417934
Description
NETWORK CABLE DEGREE OF PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.31' (400.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1417934 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
1.31' (400.0mm)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 089,59000 Kč1 089,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 089,59000 Kč
Unit Price with VAT:1 318,40390 Kč