
1417662 | |
|---|---|
DigiKey Part Number | 1417662-ND |
Manufacturer | |
Manufacturer Product Number | 1417662 |
Description | LOCK NUT 41.00MM POLYAMIDE M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M32 Locknut Nut 1.615" (41.00mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 1417662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M32 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.615" (41.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


