1417657
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417657

DigiKey Part Number
277-1417657-ND
Manufacturer
Manufacturer Product Number
1417657
Description
CABLE GLAND 30-36MM M50 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50x1.5 Light Gray
Datasheet
 Datasheet
EDA/CAD Models
1417657 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.181" (30.00mm)
Outside Cable Diameter (Max)
1.417" (36.00mm)
Thread Size
M50x1.5
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
1.980" (50.3mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Light Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,82000 Kč180,82 Kč
Manufacturers Standard Package
Unit Price without VAT:180,82000 Kč
Unit Price with VAT:218,79220 Kč