
1417407 | |
|---|---|
DigiKey Part Number | 1417407-ND |
Manufacturer | |
Manufacturer Product Number | 1417407 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1417407 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 28A |
Packaging Bulk | Contact Type CK 2.5-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Polytetrafluoroethylene (PTFE) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,80000 Kč | 2 158,80 Kč |
| Unit Price without VAT: | 2 158,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 612,14800 Kč |





